Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009162006301150
Newark Part No.15AJ5913
Product Range9162 Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009162006301150
Newark Part No.15AJ5913
Product Range9162 Series
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismLatched
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range9162 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 009162006301150
1 Product Found
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
9162 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability