Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009176003001006
Newark Part No.
Re-Reel59M3749
Cut Tape59M3749
Product Range9176
Your Part Number
Technical Datasheet
2,768 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.360 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 1000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176003001006
Newark Part No.
Re-Reel59M3749
Cut Tape59M3749
Product Range9176
Technical Datasheet
No. of Contacts3Contacts
Contact Termination TypeIDC / IDT
Product Range9176
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
3Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Plug
Product Range
9176
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 009176003001006
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate