Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009276006021106
Newark Part No.
Full Reel21T8153
Re-Reel47T5690
Cut Tape47T5690
Product Range9276
Your Part Number
4,153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.780 |
| 25+ | $1.700 |
| 50+ | $1.630 |
| 100+ | $1.550 |
| 250+ | $1.390 |
| 1000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.560 |
| 4000+ | $1.430 |
| 6000+ | $1.390 |
| 10000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009276006021106
Newark Part No.
Full Reel21T8153
Re-Reel47T5690
Cut Tape47T5690
Product Range9276
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Right Angle
Product Range9276
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Beryllium Copper
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
9276
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 009276006021106
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
