
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
Product Information
Product Overview
These vertical poke-home connectors provide a reliable, yet cost effective discrete wire-to-board termination in perpendicular applications. These were designed to bridge the gap between inconsistent and challenging hand soldering of wires and costly 2-piece connector systems in low pin count applications. The 9296 Series connectors were developed specifically to support 18 to 22AWG solid or stranded wire terminations used in power supply, LED driver and industrial control products where PCB space is limited. This new 9296 connector offers a robust single beam contact which securely captures and retains the wire in a 23% smaller package size over previous versions.
- Pre-Plated phosphor bronze contact material provides excellent spring performance with high fatigue and corrosion resistance
- The single stamped and formed box contact maximizes board attachment and wire capture strength
- Integral molded in flange provides a generous vacuum pick-up point for automated SMT placement
- UL approved color range to match individual wires for easy and accurate final product assembly
- Operating Temperature: -40ºC to +130ºC
- Insulator Material; Glass-Filled Nylon 46: UL94V0
- Plating: Lead-Free Tin Over Nickel
- Durability: 3 Cycles
- Current Ratings: 18AWG - 8A / 20AWG - 7A / 22AWG - 6A /
Applications
Industrial, LED Lighting, Power Supplies
Technical Specifications
Wire-to-Board
Receptacle
9296 Series
Surface Mount Straight
Tin Plated Contacts
No SVHC (27-Jun-2018)
-
1Rows
1Contacts
Surface Mount
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
