Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009296003202906
Newark Part No.
Full Reel54Y9226
Re-Reel15AJ5918
Cut Tape15AJ5918
Product Range9296 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.602 | $2,408.00 |
| Total Price | $2,408.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.602 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 5000+ | $0.620 |
| 10000+ | $0.581 |
| 20000+ | $0.548 |
| 30000+ | $0.518 |
| 50000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009296003202906
Newark Part No.
Full Reel54Y9226
Re-Reel15AJ5918
Cut Tape15AJ5918
Product Range9296 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Right Angle
Product Range9296 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
Pitch Spacing
3mm
No. of Contacts
3Contacts
Product Range
9296 Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 009296003202906
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
