Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZK8R2BBSTR
Newark Part No.23M9723
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.347 |
| 10000+ | $0.325 |
| 20000+ | $0.307 |
| 30000+ | $0.289 |
| 50000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZK8R2BBSTR
Newark Part No.23M9723
Product RangeAccu-P Series
Capacitance8.2pF
Voltage Rating10V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8.2pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
10V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
Alternatives for 0201ZK8R2BBSTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate