Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R7BBWTR
Newark Part No.10R5921
Product RangeAccu-P Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,190.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R7BBWTR
Newark Part No.10R5921
Product RangeAccu-P Series
Capacitance4.7pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCLead
Technical Specifications
Capacitance
4.7pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Alternatives for 04023J4R7BBWTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate