Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No046214025010800+
Newark Part No.
Full Reel66M2555
Cut Tape96M9215
Product Range6214 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.220 | $4,880.00 |
| Total Price | $4,880.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 5000+ | $1.050 |
| 10000+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No046214025010800+
Newark Part No.
Full Reel66M2555
Cut Tape96M9215
Product Range6214 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts25Contacts
Product Range6214 Series
Contact Termination TypeSurface Mount
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
No. of Contacts
25Contacts
Product Range
6214 Series
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 046214025010800+
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
