Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No046232125103800+
Newark Part No.96M9227
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
5000+ | $0.650 |
10000+ | $0.629 |
25000+ | $0.609 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 1000
$3,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No046232125103800+
Newark Part No.96M9227
Technical Datasheet
Pitch Spacing1mm
No. of Contacts25Contacts
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
1mm
FFC / FPC Thickness
0.3mm
No. of Contacts
25Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate