Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No046288010000846+
Newark Part No.
Full Reel26P1245
Cut Tape11R8277
Product Range6288 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.809 | $6,472.00 |
| Total Price | $6,472.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.809 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.530 |
| 10000+ | $0.517 |
| 14000+ | $0.508 |
| 50000+ | $0.501 |
| 100000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No046288010000846+
Newark Part No.
Full Reel26P1245
Cut Tape11R8277
Product Range6288 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product Range6288 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
10Contacts
Product Range
6288 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for 046288010000846+
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
