Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08052U3R3DAT2A
Newark Part No.
Full Reel55J6658
Re-Reel96Y8466
Cut Tape96Y8466
Product RangeU Series
Also Known AsKGQ21HCG2D3R3DT
Your Part Number
7,740 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.008 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.449 | $0.008 |
| 25+ | $0.208 | $0.008 |
| 50+ | $0.198 | $0.008 |
| 100+ | $0.187 | $0.008 |
| 250+ | $0.169 | $0.008 |
| 500+ | $0.151 | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U3R3DAT2A
Newark Part No.
Full Reel55J6658
Re-Reel96Y8466
Cut Tape96Y8466
Product RangeU Series
Also Known AsKGQ21HCG2D3R3DT
Technical Datasheet
Capacitance3.3pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeU Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for 08052U3R3DAT2A
1 Product Found
Technical Specifications
Capacitance
3.3pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 0.5pF
Product Range
U Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
