Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No109159005101116
Newark Part No.
Re-Reel58R3815
Cut Tape58R3815
Product Range9159 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109159005101116
Newark Part No.
Re-Reel58R3815
Cut Tape58R3815
Product Range9159 Series
Technical Datasheet
No. of Contacts5Contacts
Pitch Spacing3mm
Product Range9159 Series
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
5Contacts
Pitch Spacing
3mm
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Beryllium Copper, Phosphor Bronze
Gender
Plug
Product Range
9159 Series
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 109159005101116
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate