Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $1.770 |
25+ | $1.620 |
50+ | $1.460 |
100+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1825CC274KAZ2A
Newark Part No.27W2284
Technical Datasheet
Capacitance0.27µF
Voltage(DC)630V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.27µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1825CC274KAZ2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability