Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No20-8457-096002908
Newark Part No.95F2139
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No20-8457-096002908
Newark Part No.95F2139
Technical Datasheet
No. of Contacts0Contacts
Connector Type-
Pitch Spacing-
Product Range-
Row Pitch-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
0Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
-
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 20-8457-096002908
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate