Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No209157015000006
Newark Part No.40M7676
Product Range9157 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $16.660 |
| 5000+ | $15.790 |
| 10000+ | $15.600 |
Price for:Each
Minimum: 1200
Multiple: 1200
$19,992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No209157015000006
Newark Part No.40M7676
Product Range9157 Series
Technical Datasheet
No. of Contacts15Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range9157 Series
Connector MountingPCB Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
15Contacts
Connector Type
I/O
Product Range
9157 Series
Contact Plating
-
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
