Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No60-8017-0323-00-339
Newark Part No.12X9128
Product Range8017 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No60-8017-0323-00-339
Newark Part No.12X9128
Product Range8017 Series
Technical Datasheet
Product Range8017 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 60-8017-0323-00-339 is an end carrier Varilok® Loose Crimp Contact with gold all over (standard) plating. It is suitable for use with AVX 8016 series rack and panel rectangular connectors. It can be specified as either fully loaded, to include the connector body and a variety of pre-loaded contact termination types or the empty body.
Applications
Industrial
Technical Specifications
Product Range
8017 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
