Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No609159330601000
Newark Part No.52R7551
Product Range9159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.410 |
Price for:Each
Minimum: 2800
Multiple: 1400
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No609159330601000
Newark Part No.52R7551
Product Range9159 Series
Technical Datasheet
Accessory TypeConnector Cover
For Use With9159 Series 6 Position Wire Plug
Connector Body MaterialNylon (Polyamide) Body
Product Range9159 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2018)
For Use With
9159 Series 6 Position Wire Plug
Product Range
9159 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
