Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.520 |
| 25+ | $1.380 |
| 50+ | $1.240 |
| 100+ | $1.110 |
| 500+ | $1.010 |
| 1000+ | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9002133
Newark Part No.29AM4513
Antenna Case Size1mm x 0.55mm x 0.4mm
Center Frequency 1868MHz
Center Frequency 2915MHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
1mm x 0.55mm x 0.4mm
Center Frequency 2
915MHz
SVHC
No SVHC (17-Dec-2015)
Center Frequency 1
868MHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability