1mm x 0.55mm x 0.4mm Antennas - Dual Band Chip:

3 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Center Frequency 1
Center Frequency 2
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AM4509

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.770
25+
$1.520
50+
$1.380
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1mm x 0.55mm x 0.4mm
5.5GHz
7.25GHz
29AM4513

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.520
25+
$1.380
50+
$1.240
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
1mm x 0.55mm x 0.4mm
868MHz
915MHz
27AM5211

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.170
25+
$1.070
50+
$1.010
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
1mm x 0.55mm x 0.4mm
1.17645GHz
1.585GHz
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK