Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9155002201006
Newark Part No.82AK1271
Product Range9155-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.210 |
10+ | $2.100 |
25+ | $1.920 |
50+ | $1.760 |
100+ | $1.600 |
250+ | $1.360 |
500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155002201006
Newark Part No.82AK1271
Product Range9155-200 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts2 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9155-200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
125VAC
Contact Gender
Pin
Product Range
9155-200 Series
Technical Docs (1)
Alternatives for 9155002201006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate