Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9155003301006
Newark Part No.82AK1275
Product Range9155-300 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155003301006
Newark Part No.82AK1275
Product Range9155-300 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range9155-300 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
No. of Contacts
3 Contact
Product Range
9155-300 Series
Technical Docs (1)
Alternatives for 9155003301006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate