Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCDR33BP222BKUS.
Newark Part No.60AC8168
Product RangeCDR Series
Your Part Number
895 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
Price for:Each
Minimum: 50
Multiple: 50
$37.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR33BP222BKUS.
Newark Part No.60AC8168
Product RangeCDR Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Operating Temperature Min-55°C
Product Length3.2mm
Operating Temperature Max125°C
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCLead
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Length
3.2mm
Product Width
2.5mm
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
