Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGG040207100N2P
Newark Part No.56AJ0590
Product RangeGiGuard Series
Technical Datasheet
1,240 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.160 |
25+ | $0.138 |
100+ | $0.113 |
250+ | $0.099 |
500+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG040207100N2P
Newark Part No.56AJ0590
Product RangeGiGuard Series
Technical Datasheet
Product RangeGiGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12V
Diode Case Style0402
No. of Pins2Pins
Minimum Breakdown Voltage9V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation72W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
GiGuard Series
Reverse Standoff Voltage
7V
Diode Case Style
0402
Minimum Breakdown Voltage
9V
Peak Pulse Power Dissipation
72W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for GG040207100N2P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability