Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402126R042P
Newark Part No.56AJ0593
Product RangeGiGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.088 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402126R042P
Newark Part No.56AJ0593
Product RangeGiGuard Series
Technical Datasheet
Product RangeGiGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max22V
Diode Case Style0402
No. of Pins2Pins
Minimum Breakdown Voltage18V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation130W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
GiGuard Series
Reverse Standoff Voltage
12V
Diode Case Style
0402
Minimum Breakdown Voltage
18V
Peak Pulse Power Dissipation
130W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
22V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for GG0402126R042P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate