Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoL02011R5BHS
Newark Part No.05W4668
Product RangeAccu-L L0201 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
5000+ | $0.258 |
10000+ | $0.241 |
15000+ | $0.238 |
25000+ | $0.232 |
50000+ | $0.224 |
125000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,290.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL02011R5BHS
Newark Part No.05W4668
Product RangeAccu-L L0201 Series
Technical Datasheet
Inductance1.5nH
DC Resistance Max500mohm
Self Resonant Frequency23MHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeAccu-L L0201 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
23MHz
Inductor Case / Package
0201 [0603 Metric]
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
500mohm
DC Current Rating
250mA
Product Range
Accu-L L0201 Series
Technical Docs (1)
Alternatives for L02011R5BHS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate