Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLD031C561KAB2A
Newark Part No.22K0697
Product RangeLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 5000+ | $0.246 |
| 10000+ | $0.214 |
| 20000+ | $0.191 |
| 30000+ | $0.177 |
| 50000+ | $0.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD031C561KAB2A
Newark Part No.22K0697
Product RangeLD Series
Technical Datasheet
Capacitance560pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeLD Series
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
SVHCLead
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Product Width
0.85mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
LD Series
Product Length
1.6mm
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for LD031C561KAB2A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate