Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLD10ZC226MAB2A.
Newark Part No.27AC7265
Product RangeLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $7.690 |
| 1600+ | $7.300 |
| 2400+ | $7.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$7,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD10ZC226MAB2A.
Newark Part No.27AC7265
Product RangeLD Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeLD Series
Operating Temperature Min-55°C
Product Length3.2mm
Operating Temperature Max125°C
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
SVHCLead
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
LD Series
Product Length
3.2mm
Product Width
2.5mm
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate