Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMG052L18X500DP
Newark Part No.95C2318
Product RangeMultiGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
| 2000+ | $1.090 |
| 4000+ | $1.010 |
| 6000+ | $0.982 |
| 10000+ | $0.965 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052L18X500DP
Newark Part No.95C2318
Product RangeMultiGuard Series
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case Style0508
No. of Pins4Pins
Operating Voltage18V
Power Dissipation Pd-
Product RangeMultiGuard Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0508
Operating Voltage
18V
Product Range
MultiGuard Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
