Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DP
Newark Part No.34K8107
Product RangeMultiGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DP
Newark Part No.34K8107
Product RangeMultiGuard Series
Technical Datasheet
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeMultiGuard Series
Clamping Voltage Vc Max22V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
MultiGuard Series
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for MG064S09A200DP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate