New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      NB20MC0471KBA

                      THERMISTOR, NTC, 470R, 1206

                      Date/Lot Code

                      KYOCERA AVX NB20MC0471KBA
                      KYOCERA AVX NB20MC0471KBA
                      KYOCERA AVX NB20MC0471KBA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoNB20MC0471KBA
                      Newark Part No.33P7693
                      Product RangeNB20
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.855
                      10+$0.769
                      25+$0.704
                      50+$0.623
                      100+$0.558
                      250+$0.480
                      500+$0.412
                      1000+$0.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoNB20MC0471KBA
                      Newark Part No.33P7693
                      Product RangeNB20
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeNTC
                      Resistance (25°C)470ohm
                      Thermistor Mounting0
                      Resistance Tolerance (25°C)± 10%
                      Thermistor MountingSMD
                      Product RangeNB20
                      NTC MountingSurface Mount
                      Thermistor Case Style1206 [3216 Metric]
                      Thermistor Terminals0
                      B-Constant3910K
                      B-Constant Tolerance± 3%
                      NTC Case Size1206 [3216 Metric]
                      Thermal Time Constant (in Air)7s
                      Probe Material-
                      Probe Diameter-
                      Lead Length-
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      Automotive Qualification Standard-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Thermistor Type

                      NTC

                      Thermistor Mounting

                      0

                      Thermistor Mounting

                      SMD

                      NTC Mounting

                      Surface Mount

                      Thermistor Terminals

                      0

                      B-Constant Tolerance

                      ± 3%

                      Thermal Time Constant (in Air)

                      7s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (17-Jan-2023)

                      Resistance (25°C)

                      470ohm

                      Resistance Tolerance (25°C)

                      ± 10%

                      Product Range

                      NB20

                      Thermistor Case Style

                      1206 [3216 Metric]

                      B-Constant

                      3910K

                      NTC Case Size

                      1206 [3216 Metric]

                      Probe Material

                      -

                      Lead Length

                      -

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.