Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC-2.00BR
Newark Part No.78R4174
Product RangePBRC-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC-2.00BR
Newark Part No.78R4174
Product RangePBRC-B Series
Technical Datasheet
Frequency2MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance200ohm
Frequency Tolerance± 0.5%
Product RangePBRC-B Series
Frequency Stability± 0.3%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
80°C
Oscillator Mounting
SMD
Resonant Impedance
200ohm
Product Range
PBRC-B Series
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for PBRC-2.00BR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate