Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC20.00MR70X000
Newark Part No.11N7360
Product RangePBRC-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC20.00MR70X000
Newark Part No.11N7360
Product RangePBRC-M Series
Technical Datasheet
Frequency20MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.1%
Product RangePBRC-M Series
Frequency Stability± 0.1%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency
20MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.1%
Frequency Stability
± 0.1%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
PBRC-M Series
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate