Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.490 |
Price for:Each
Minimum: 1
Multiple: 1
$333.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPD250KN16A
Newark Part No.51AK1794
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current250A
Forward Voltage Max1.72V
Diode Module ConfigurationDual Series
Diode Case Style-
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.72V
Diode Case Style
-
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
250A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
4kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability