Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCS30E106SRB
Newark Part No.21AJ9641
Product RangeSCC Series
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.970 |
10+ | $3.830 |
25+ | $3.560 |
50+ | $3.300 |
100+ | $3.120 |
500+ | $2.810 |
1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCS30E106SRB
Newark Part No.21AJ9641
Product RangeSCC Series
Technical Datasheet
Capacitance10F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeSCC Series
Capacitance Tolerance-10%, +30%
Capacitor Case / PackageCan
Lead Spacing5mm
Capacitor MountingThrough Hole
Lifetime @ Temperature-
Operating Temperature Min-40°C
Operating Temperature Max65°C
ESR0.05ohm
Product Length-
Product Width-
Product Diameter10mm
Product Height30mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Lead Spacing
5mm
Lifetime @ Temperature
-
Operating Temperature Max
65°C
Product Length
-
Product Diameter
10mm
Qualification
-
Voltage(DC)
3V
Product Range
SCC Series
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
ESR
0.05ohm
Product Width
-
Product Height
30mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability