Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoUSB0001DP
Newark Part No.22AJ1938
Product RangeUSB Series
Technical Datasheet
2,000 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoUSB0001DP
Newark Part No.22AJ1938
Product RangeUSB Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeUSB Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
14V
Product Range
USB Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
4A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for USB0001DP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability