Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMB
Newark Part No.69AK9399
Product RangeX9000984 Series
Your Part Number
2,019 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $5.410 |
| 25+ | $5.270 |
| 50+ | $5.120 |
| 100+ | $4.980 |
| 500+ | $4.660 |
| 1000+ | $4.450 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMB
Newark Part No.69AK9399
Product RangeX9000984 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeX9000984 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
4G / Cellular LPWAN / LTE CAT 1 / LTEûM / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.69GHz
Gain
4.7dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
X9000984 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
