
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $10.360 |
| 25+ | $10.110 |
| 50+ | $9.870 |
| 100+ | $9.620 |
| 250+ | $9.220 |
Product Information
Product Overview
X9003334-5GDRMB is an external 5G antenna (500 – 960MHz, 1400 – 1500MHz, 1700 – 2200MHz, 2400 – 2700MHz, 3300 – 6000MHz). This standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include telematics, tracking, smart metering, M2M, industrial devices, smart grid, gateways. It has 4dBi (500 – 960MHz)/2.9dBi (1400 – 1500MHz)/3.57dBi (1700 – 2400MHz)/3.3dBi (2400 – 2700MHz)/3.59dBi (3300 – 6000MHz) peak gain.
- Supports: Cellular, 5G, 4G, 3G, 2G, LTE, LTE-M, NB-IoT, NTN, Sub-6GHz
- Reduced costs and time-to-market
- Quicker time-to-market
- 50%(500–960MHz)/59%(1400–1500MHz)/62%(1700–2400MHz)/60%(2400–2700MHz)/44%(3300–6000MHz) efficiency
- 5.31inch x 10.76inch x 0.23inch size
- RP- SMA (male) connector mounting
- ABS housing material
- Operating temperature range from - 40°C to +80°C
Technical Specifications
5G / 4G / 3G / 2G / NB-IoT / Cellular / LTE-M / NTN / M2M
6GHz
3.59dBi
-
-
No SVHC (27-Jun-2024)
3.3GHz
RP SMA Connector
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
