Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoABM-1700
Newark Part No.23T4128
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
ABM-1700 is a 195-series cable, 50 ohm BNC crimp plug for RG58. This male BNC RF connector is designed for crimp attachment to the widely used RG58 and low-loss 195-series coaxial cables utilizing readily-available crimp tools with standard crimp sizes 4.5mm for the crimp ferrule and 1.72mm for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Can be used with HyperLink CA-195R, RG58/141/142‚ HyperLink CA195RW‚ WBC195‚ LMR®195‚ Belden 8240/8219 cable types. Applications include coaxial cable assembly, OEM applications, premise wiring.
- Gold plated center contacts minimize signal loss
- Largest selection of in stock connectors with associated bulk cable and crimp tools
- Machined components produce a durable connector
- Frequency range from DC to 4GHz, voltage rating is 500Volts peak
- 2-stud bayonet coupling mating
- Nickel plated brass body, gold plated brass contact
- TFE insulator, nickel plated brass ferrule
- Temperature range from -55°C to 85°C
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability