Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.960 |
| 10+ | $62.830 |
| 25+ | $58.700 |
Price for:Each
Minimum: 1
Multiple: 1
$66.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoADPT-DB9Y
Newark Part No.51T5229
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability