New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Coaxial Surge Protectors
                      Print Page

                      AL6-NF-14-9

                      Coaxial Surge Protector, 50 ohm, Cable, 1 Pole

                      L-COM AL6-NF-14-9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoAL6-NF-14-9
                      Newark Part No.17X1609
                      See all Technical Docs
                      363 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$79.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $79.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoAL6-NF-14-9
                      Newark Part No.17X1609
                      Peak Surge Current-
                      Impedance50ohm
                      Suppressor MountingCable
                      Product Range-
                      No. of Poles1 Pole
                      SVHCTo Be Advised

                      Product Overview

                      AL6-NF-14-9 is a coax lightning surge protector for 400-series low loss cable with N-female bulkhead connector. This very high-performance in-line gas discharge tube suppressor featuring wide-band operation up to 5.8GHz. The N-female bulkhead connector features a rubber O-ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket. It is designed to be attached directly onto a coax cable via the solderless crimp end of the protector. This helps improve insertion loss since a connector is eliminated. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding. Typical applications are protect wireless devices and networks from damage due to lightning strikes, IEEE 802.11a/b/g/n wireless systems, coax cable assemblies with built in protection, distributed antenna systems (DAS) protection.

                      • Reliable performance from DC ~ 6GHz
                      • Attaches directly onto LMR®400 and equivalent cable
                      • Crimp design reduces insertion loss
                      • Multi-strike capability and replaceable gas tube
                      • Bi-directional protection, will pass DC
                      • Impedance is 50 ohm
                      • Dielectric withstanding voltage is 2500V (RMS)
                      • Nickel plated brass shell/ body, gold plated phosphor bronze/beryllium contact, PTFE insulator
                      • Dimension is 2.7 x 0.9 x 1.2inch

                      Warnings

                      This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                      Technical Specifications

                      Peak Surge Current

                      -

                      Suppressor Mounting

                      Cable

                      No. of Poles

                      1 Pole

                      Impedance

                      50ohm

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.