Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoARSP-1726
Newark Part No.86W6872
Connector TypeSMA RP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolderless, Crimp
Impedance50ohm
Coaxial Cable TypeCA-195, CNT-195, LMR-195, TWS-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Solderless, Crimp
Coaxial Cable Type
CA-195, CNT-195, LMR-195, TWS-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate