Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoARTJ-3704
Newark Part No.41X3261
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolderless, Crimp
Impedance50ohm
Coaxial Cable TypeCA-195, CNT-195, LMR-195, TWS-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Solderless, Crimp
Coaxial Cable Type
CA-195, CNT-195, LMR-195, TWS-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate