Print Page
Image is for illustrative purposes only. Please refer to product description.

274 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BA1089 is a BNC Female to Female Bulkhead Coaxial Adapter, insulated ground. Pass a coaxial connection through a panel or bulkhead utilizing a standard 0.470-inch single D mounting hole with the additional feature of providing a non conductive mounting surface to reduce ground loop problems. A common use for this device is to create a connection point on either side of an obstruction.
- Provides 50Ω signal feed-through for two BNC male interface devices
- Non conductive mounting flange and threaded barrel provide insulation from panel
- Nickel plated body for enhanced corrosion resistance
- Gold-plated centre contact for reduced signal loss
- Complete with nut and lock washer mounting hardware
Applications
Industrial, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
-
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for BA1089
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
