Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoBU31O-3226BK-1000F
Newark Part No.23AK0743
Product RangeBU31O Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.940 |
| 5+ | $264.800 |
| 10+ | $250.260 |
| 25+ | $237.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$280.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBU31O-3226BK-1000F
Newark Part No.23AK0743
Product RangeBU31O Series
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.08mm, 7 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.2mm
Voltage Rating30V
Product RangeBU31O Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
4.2mm
Product Range
BU31O Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.08mm, 7 x 0.16mm
Jacket Material
PVC
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate