Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPRSJA002
Newark Part No.23T4857
Product RangeCA-RSPRSJA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPRSJA002
Newark Part No.23T4857
Product RangeCA-RSPRSJA Series
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RSPRSJA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPRSJA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate