Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.330 |
Price for:Each
Minimum: 1
Multiple: 1
$109.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CAF-2M
Newark Part No.23AK0823
Product RangeCAU31CAF Series
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAU31CAF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
CAU31CAF Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAU31CAF-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability