Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174S-05HR2
Newark Part No.23T5324
Product RangeCC174S-HR2 Series
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.950 |
Price for:Each
Minimum: 1
Multiple: 1
$88.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-05HR2
Newark Part No.23T5324
Product RangeCC174S-HR2 Series
Connector to Connector90° SMA Plug to 90° SMA Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product RangeCC174S-HR2 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
CC174S-HR2 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC174S-05HR2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate