Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.950 |
Price for:Each
Minimum: 1
Multiple: 1
$41.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-5
Newark Part No.88M3659
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CC58C-5 is a 5ft RG58C/U RF Coaxial Cable Assembly with crimp-style BNC straight plug to BNC straight plug connection. This coaxial cable assembly has molded strain reliefs for maximum durability. The BNC connector features gold-plated centre contacts for minimal attenuation and nickel-plated bodies for enhanced corrosion resistance.
- Gold-plated contacts reduce insertion loss
- RG58C/U stranded centre conductor enhances flexibility
- Durable assembly
Applications
RF Communications, Test & Measurement, Wireless
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
