Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
Price for:Each
Minimum: 1
Multiple: 1
$45.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-3
Newark Part No.89M8162
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG59B
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
900mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59B
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
