Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSM316-1.5
Newark Part No.92H5867
Product RangeCCSM316 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.640 |
| 5+ | $75.770 |
| 10+ | $70.910 |
Price for:Each
Minimum: 1
Multiple: 1
$80.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSM316-1.5
Newark Part No.92H5867
Product RangeCCSM316 Series
Cable Length - Imperial1.5ft
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeCCSM316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
CCSM316 Series
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG316/U
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSM316-1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate